845-026-542-604

Heilind Number:EDA845-026-542-604
Manufacturer:EDAC
Manufacturer Number:845-026-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 26 contact positions and 1 row configuration ensure efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your electronics assembly with this essential connector.