845-026-542-803

Heilind Number:EDA845-026-542-803
Manufacturer:EDAC
Manufacturer Number:845-026-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 26 positions across 2 rows, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity setup with this green connector, designed for optimal performance.