845-026-542-808

Heilind Number:EDA845-026-542-808
Manufacturer:EDAC
Manufacturer Number:845-026-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic assembly, it features 26 positions with a dual-row configuration, ensuring reliable signal transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.