845-026-542-812

Heilind Number:EDA845-026-542-812
Manufacturer:EDAC
Manufacturer Number:845-026-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. The copper alloy contacts and straight mount orientation provide secure and efficient connectivity. With 26 positions spread across two rows, it offers ample space for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.