845-026-544-102

Heilind Number:EDA845-026-544-102
Manufacturer:EDAC
Manufacturer Number:845-026-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your electronic projects with this essential component.