845-026-544-212

Heilind Number:EDA845-026-544-212
Manufacturer:EDAC
Manufacturer Number:845-026-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-212

Detailed Description

Enhance your PCB connectivity with our double-row board-to-board connector. Designed for seamless integration, this connector features 26 positions with a .1-inch pitch, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Each contact point is constructed with high-quality Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in various applications. Operating within a wide temperature range from -40 to 105°C, it is suitable for both standard and demanding operating conditions. Upgrade your PCB setup with this essential component for optimal connectivity and performance.