845-026-544-404

Heilind Number:EDA845-026-544-404
Manufacturer:EDAC
Manufacturer Number:845-026-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 26 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in a straight mount orientation. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this essential component for smooth and secure data transfer.