845-026-544-412

Heilind Number:EDA845-026-544-412
Manufacturer:EDAC
Manufacturer Number:845-026-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-412

Detailed Description

Enhance your connectivity solutions with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Engineered for optimal performance, it boasts copper alloy contacts for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity game with this straight-mount Card Edge Connector.