845-026-544-512

Heilind Number:EDA845-026-544-512
Manufacturer:EDAC
Manufacturer Number:845-026-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-512

Detailed Description

Enhance connectivity in your PCB projects with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 26 positions in a 2-row configuration, offering seamless integration for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures optimal signal transmission. Crafted with copper alloy contacts, it provides excellent conductivity for maximum performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're working on prototypes or production units, this connector is an essential component for your connectivity needs.