845-026-544-802

Heilind Number:EDA845-026-544-802
Manufacturer:EDAC
Manufacturer Number:845-026-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections. The copper alloy contacts guarantee efficient power transmission, with a current rating of 3 A. With 26 positions spread across 2 rows, this connector offers ample space for intricate PCB layouts. Its 0.1-inch pitch and 0.2-inch row spacing enable precise positioning on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this green connector is a must-have for your toolkit. Trust in its straight mount orientation for seamless integration and experience seamless data and power transfer like never before. Elevate your connectivity game with this essential component.