845-026-544-803

Heilind Number:EDA845-026-544-803
Manufacturer:EDAC
Manufacturer Number:845-026-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-803

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 26 positions, ensuring efficient data transmission. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.