845-026-544-808

Heilind Number:EDA845-026-544-808
Manufacturer:EDAC
Manufacturer Number:845-026-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-544-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 26 positions each, ensuring optimal data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a low 3A amperage, it offers efficient power transmission while the copper alloy contact material ensures secure connections. The .1 inch pitch and .2 inch row spacing make it perfect for compact PCB layouts. Operating within a wide temperature range of -40 to 105°C, it is ideal for various industrial applications. Trust in this connector for a dependable and long-lasting connection solution.