845-026-555-201

Heilind Number:EDA845-026-555-201
Manufacturer:EDAC
Manufacturer Number:845-026-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-201

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions spread across 2 rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise placement is easily achieved. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for any electronic setup. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity with ease and efficiency.