845-026-555-203

Heilind Number:EDA845-026-555-203
Manufacturer:EDAC
Manufacturer Number:845-026-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-203

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Engineered for optimum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 26 copper alloy contacts, it provides seamless data transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable connectivity even in extreme conditions. Upgrade your circuitry with this essential component for efficient signal transfer.