845-026-555-204

Heilind Number:EDA845-026-555-204
Manufacturer:EDAC
Manufacturer Number:845-026-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, ensuring reliable transmission with a low amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robustness and durability in any operating environment, from -40 to 105°C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a testament to our commitment to quality and innovation.