845-026-555-207

Heilind Number:EDA845-026-555-207
Manufacturer:EDAC
Manufacturer Number:845-026-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-207

Detailed Description

Enhance your electronic connections with our two-row board-to-board PCB connector, designed for seamless integration in your circuitry. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durability and safety. With 26 positions and a pitch of .1 inch, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Trust in its quality and efficiency for your PCB assembly needs.