845-026-555-212

Heilind Number:EDA845-026-555-212
Manufacturer:EDAC
Manufacturer Number:845-026-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 26 positions spread across 2 rows, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Take your connectivity to the next level with this essential component.