845-026-555-502

Heilind Number:EDA845-026-555-502
Manufacturer:EDAC
Manufacturer Number:845-026-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, allowing for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any application. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB assembly with this essential connector.