845-026-555-503

Heilind Number:EDA845-026-555-503
Manufacturer:EDAC
Manufacturer Number:845-026-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this essential component features a two-row configuration with 26 positions, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. Each contact point is made from reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer in a compact form factor. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your PCB designs.