845-026-555-508

Heilind Number:EDA845-026-555-508
Manufacturer:EDAC
Manufacturer Number:845-026-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-508

Detailed Description

Enhance your electronic connections with this high-performance 26-position board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with a low amperage of 3 A. The dual row design with a pitch of .1 in and row spacing of .2 in allows for seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation offers easy installation, making it a must-have for any electronics project. Upgrade your connectivity solutions with this green-colored connector, perfect for diverse applications in the industrial and commercial sectors.