845-026-555-804

Heilind Number:EDA845-026-555-804
Manufacturer:EDAC
Manufacturer Number:845-026-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-804

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 26 positions, ensuring reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting functionality, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Upgrade your connectivity solutions today and experience seamless performance like never before.