845-026-555-808

Heilind Number:EDA845-026-555-808
Manufacturer:EDAC
Manufacturer Number:845-026-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-555-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 26 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise PCB alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is essential for robust and dependable board-to-board connections in various electronic applications. Elevate your design with this essential component, meeting the highest standards of quality and performance.