845-026-556-201

Heilind Number:EDA845-026-556-201
Manufacturer:EDAC
Manufacturer Number:845-026-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sleek design in Green, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of 26 positions and a pitch of .1 inch, it offers seamless and secure connections for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for efficient and stable PCB connections.