845-026-556-208

Heilind Number:EDA845-026-556-208
Manufacturer:EDAC
Manufacturer Number:845-026-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-208

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Featuring a sleek design with dual rows and 26 positions, this connector offers seamless integration for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.