845-026-556-212

Heilind Number:EDA845-026-556-212
Manufacturer:EDAC
Manufacturer Number:845-026-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-212

Detailed Description

Enhance connectivity in your PCB assembly with our dual-row Board To Board Card Edge Connector. Featuring 26 positions and a sleek straight mount orientation, this connector is designed for seamless integration. The green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety in operation. With a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The contacts, made of high-quality copper alloy, guarantee reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.