845-026-556-502

Heilind Number:EDA845-026-556-502
Manufacturer:EDAC
Manufacturer Number:845-026-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, ensuring optimal signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety, while the contact material is made of Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for efficient and secure card edge connections in your electronic assemblies.