845-026-556-504

Heilind Number:EDA845-026-556-504
Manufacturer:EDAC
Manufacturer Number:845-026-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless compatibility with a variety of devices. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and 26 positions, this connector provides ample room for multiple connections. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your setup with this essential component for optimum performance.