845-026-556-508

Heilind Number:EDA845-026-556-508
Manufacturer:EDAC
Manufacturer Number:845-026-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-508

Detailed Description

Enhance connectivity in your circuit board with this high-performance, 26-position card edge connector. Designed for seamless integration, its dual-row configuration allows for efficient data transfer, while the 0.1-inch pitch ensures precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust copper alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.