845-026-556-512

Heilind Number:EDA845-026-556-512
Manufacturer:EDAC
Manufacturer Number:845-026-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-512

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance even in demanding environments. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with this essential component for seamless and secure connections.