845-026-556-802

Heilind Number:EDA845-026-556-802
Manufacturer:EDAC
Manufacturer Number:845-026-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-802

Detailed Description

Enhance your circuit connectivity with our efficient and reliable Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a sturdy housing material of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With two rows and a total of 26 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various applications in the electronic industry. Upgrade your connections with this high-quality component.