845-026-556-803

Heilind Number:EDA845-026-556-803
Manufacturer:EDAC
Manufacturer Number:845-026-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-803

Detailed Description

Enhance your printed circuit board connections with this versatile green board-to-board PCB connector. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environments. Featuring two rows and 26 positions, this connector offers ample connectivity for your applications. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of projects.Upgrade your connectivity with this high-quality board-to-board PCB connector.