845-026-556-804

Heilind Number:EDA845-026-556-804
Manufacturer:EDAC
Manufacturer Number:845-026-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 26 positions, ensuring efficient data transmission. The straight mount orientation facilitates easy installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability. With a contact material of Copper Alloy, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and robust board-to-board connections.