845-026-556-808

Heilind Number:EDA845-026-556-808
Manufacturer:EDAC
Manufacturer Number:845-026-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 26 positions with a pitch of .1 inch, this connector ensures high-speed data transfer and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity, while the straight mount orientation simplifies installation. With a compact design and row spacing of .2 inch, this green-colored connector is an essential component for your PCB projects. Upgrade your connectivity solutions with this high-performance connector, ideal for a wide range of applications in the electronics industry.