845-026-556-812

Heilind Number:EDA845-026-556-812
Manufacturer:EDAC
Manufacturer Number:845-026-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-556-812

Detailed Description

Enhance your circuit board connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 26 positions, offering ample space for efficient data transmission. Crafted with precision, its housing material of UL 94V-0 Diallyl Phthalate ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity game with this essential component.