845-026-558-101

Heilind Number:EDA845-026-558-101
Manufacturer:EDAC
Manufacturer Number:845-026-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-101

Detailed Description

Enhance your connectivity solutions with our versatile Green Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions, enabling efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for smooth signal transmission. Its right-angle mount orientation offers flexibility in installation, while the compact pitch of .1 inch and row spacing of .2 inch maximize space efficiency on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its high-quality construction to meet your connectivity needs with precision.