845-026-558-102

Heilind Number:EDA845-026-558-102
Manufacturer:EDAC
Manufacturer Number:845-026-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, providing ample space for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable and long-lasting performance. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.