845-026-558-103

Heilind Number:EDA845-026-558-103
Manufacturer:EDAC
Manufacturer Number:845-026-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-103

Detailed Description

Enhance your PCB connectivity with the Board To Board PCB Connector— a versatile solution designed for seamless card edge integration. Boasting 26 positions with a single row layout, it offers a high level of efficiency in your electronic setups. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures both durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise connections. Its right-angle mount orientation adds to its versatility, while an operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Elevate your electronic projects with this indispensable component.