845-026-558-108

Heilind Number:EDA845-026-558-108
Manufacturer:EDAC
Manufacturer Number:845-026-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-108

Detailed Description

Enhance your PCB connectivity with our 26-position right angle board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, it ensures reliable power and data transmission in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal routing while conserving space on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and automotive applications. Upgrade your design with this high-quality connector for optimal performance and longevity.