845-026-558-204

Heilind Number:EDA845-026-558-204
Manufacturer:EDAC
Manufacturer Number:845-026-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-204

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable conductivity. With a compact .1-inch pitch and two rows of 26 positions, it offers versatile connectivity options. The right-angle mount orientation ensures convenient installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component.