845-026-558-207

Heilind Number:EDA845-026-558-207
Manufacturer:EDAC
Manufacturer Number:845-026-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-207

Detailed Description

Enhance your PCB connectivity with our two-row board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from high-quality Copper Alloy, this connector ensures reliable signal transmission. With 26 positions and a pitch of .1 inches, it offers ample room for multiple connections on your circuit board. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for demanding applications, this green connector is a crucial component in achieving efficient and secure PCB connections.