845-026-558-208

Heilind Number:EDA845-026-558-208
Manufacturer:EDAC
Manufacturer Number:845-026-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant Green color, it adds a touch of visual distinction to your setup. With a robust housing material made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, reliability is guaranteed even in demanding environments. The connector boasts two rows of 26 positions, offering ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its right angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your electronic assemblies with this essential component.