845-026-558-212

Heilind Number:EDA845-026-558-212
Manufacturer:EDAC
Manufacturer Number:845-026-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector boasts a robust construction designed to withstand demanding environments. With two rows and 26 positions, it offers ample connectivity options for your circuit board setup. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component.