845-026-558-403

Heilind Number:EDA845-026-558-403
Manufacturer:EDAC
Manufacturer Number:845-026-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a single row layout, allowing for efficient data transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your connectivity solutions with this essential component.