845-026-558-404

Heilind Number:EDA845-026-558-404
Manufacturer:EDAC
Manufacturer Number:845-026-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 26 positions and a single row design, it ensures seamless signal transmission in your electronic setups. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing provides reliable protection. With a contact material of Copper Alloy, it guarantees efficient and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB layouts with this essential component for enhanced functionality and performance.