845-026-558-407

Heilind Number:EDA845-026-558-407
Manufacturer:EDAC
Manufacturer Number:845-026-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 26 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.