845-026-558-502

Heilind Number:EDA845-026-558-502
Manufacturer:EDAC
Manufacturer Number:845-026-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Engineered for seamless integration, this connector boasts two rows of 26 positions each, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts provide superior conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.