845-026-558-504

Heilind Number:EDA845-026-558-504
Manufacturer:EDAC
Manufacturer Number:845-026-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The copper alloy contact material and 2-row design with 26 positions guarantee efficient data transmission. With a right-angle mount orientation and .1-inch pitch, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.