845-026-558-507

Heilind Number:EDA845-026-558-507
Manufacturer:EDAC
Manufacturer Number:845-026-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-507

Detailed Description

Enhance connectivity within your electronics with our high-quality Board-to-Board PCB Connector. Boasting a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, this connector ensures reliable performance. With 26 positions spread across 2 rows, it offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of electronic applications. Upgrade your PCB connections with this essential component.