845-026-558-508

Heilind Number:EDA845-026-558-508
Manufacturer:EDAC
Manufacturer Number:845-026-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-508

Detailed Description

Enhance your circuit board connections with this high-performance PCB connector, featuring a durable housing made of UL 94V-0 rated Diallyl Phthalate in a vibrant green hue. With two rows of 26 positions each, it offers ample space for secure and efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for convenient installation. Designed for optimal performance, this connector has a low amperage rating of 3A and operates seamlessly in a wide temperature range from -40 to 105 °C. Perfect for a variety of applications, from consumer electronics to industrial machinery, it is a versatile and essential component for any PCB setup. Explore its capabilities and experience seamless connectivity like never before.