845-026-558-512

Heilind Number:EDA845-026-558-512
Manufacturer:EDAC
Manufacturer Number:845-026-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring 26 positions spread across 2 rows for seamless interfacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation offers versatile installation options, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Upgrade your electronics assembly with this essential component.